- RS Stock No.:
- 230-2967
- Mfr. Part No.:
- 3NA6832-4
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$26.767
(exc. GST)
$29.444
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $26.767 | $80.301 |
15 + | $24.087 | $72.261 |
*price indicative |
- RS Stock No.:
- 230-2967
- Mfr. Part No.:
- 3NA6832-4
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens NH fuse link is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH00 |
Voltage Rating | 400V |
Application Category | gG |