Siemens 350A Centred Tag Fuse, NH2, 690V ac
- RS Stock No.:
- 396-011
- Mfr. Part No.:
- 3NE1331-0
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$544.327
(exc. GST)
$598.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $544.327 | $1,632.981 |
75 - 297 | $534.813 | $1,604.439 |
300 + | $520.95 | $1,562.85 |
*price indicative
- RS Stock No.:
- 396-011
- Mfr. Part No.:
- 3NE1331-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
SITOR Fuses, 3NE1 Series, Size 2, Type gS
Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
Specifications
Attribute | Value |
---|---|
Current Rating | 350A |
Fuse Size | NH2 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269-2-1, VDE 0636 |
Application Category | gR - gS |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 149mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 73mm |
Body Width | 60mm |
Body Height | 60mm |
Series | 3NE |
Related links
- Siemens 350A Centred Tag Fuse, NH2, 690V
- Siemens 450A Centred Tag Fuse, NH2, 690V ac
- Siemens 400A Centred Tag Fuse, NH2, 690V ac
- Siemens 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 450A Centred Tag Fuse, NH2, 690V ac
- Eaton 630A Centred Tag Fuse, NH2, 690V ac