Alps Alpine IP67 Grey Button Tactile Switch, SPST 50 mA 1.35mm Surface Mount
- RS Stock No.:
- 917-4217
- Mfr. Part No.:
- SKSUAAE010
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 bag of 10 units)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $1.083 | $10.83 |
| 50 - 90 | $1.05 | $10.50 |
| 100 - 240 | $1.017 | $10.17 |
| 250 - 490 | $0.996 | $9.96 |
| 500 + | $0.976 | $9.76 |
*price indicative
- RS Stock No.:
- 917-4217
- Mfr. Part No.:
- SKSUAAE010
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Length | 1.35mm | |
| Actuator Colour | Grey | |
| Actuator Type | Button | |
| Length | 5.4mm | |
| Width | 5.3mm | |
| Dimensions | 5.4 x 5.3mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Operating Force | 3.5 N | |
| Voltage Rating | 16V dc | |
| Height | 3.85mm | |
| Mechanical Life | 250000Cycles | |
| Operating Temperature Range | -40 → +90°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Length 1.35mm | ||
Actuator Colour Grey | ||
Actuator Type Button | ||
Length 5.4mm | ||
Width 5.3mm | ||
Dimensions 5.4 x 5.3mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Operating Force 3.5 N | ||
Voltage Rating 16V dc | ||
Height 3.85mm | ||
Mechanical Life 250000Cycles | ||
Operating Temperature Range -40 → +90°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- JP
Alps SKSU Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Related links
- Alps Alpine IP67 Black Button Tactile Switch, SPST 50 mA 0.95mm Surface Mount
- Wurth Elektronik White Plunger Tactile Switch, SPST 50 mA 1.35mm Surface Mount
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.85mm Snap-In
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA Snap-In
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- Alps Alpine Grey Button Tactile Switch, SPST 50 mA 1.4mm Through Hole
