- RS Stock No.:
- 917-3839
- Mfr. Part No.:
- SKTDLDE010
- Brand:
- Alps Alpine
290 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Bag* |
10 + | $0.98 | $9.80 |
*price indicative |
- RS Stock No.:
- 917-3839
- Mfr. Part No.:
- SKTDLDE010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SKTD Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 0.95mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 3.9mm |
Width | 2.9mm |
Dimensions | 3.9 x 2.9mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 12V dc |
Height | 1.55mm |
Operating Force | 1.6 N |
Mechanical Life | 200000Cycles |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Black Flat Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm PCB
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.4mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 2.9mm PCB
- IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB