IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- RS Stock No.:
- 894-9209
- Mfr. Part No.:
- KSC442J 70SH LFS
- Brand:
- C & K
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 1000
$589.76
(exc. GST)
$648.74
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $589.76 | $0.59 |
2 - 3 | $575.02 | $0.575 |
4 + | $566.18 | $0.566 |
*price indicative
- RS Stock No.:
- 894-9209
- Mfr. Part No.:
- KSC442J 70SH LFS
- Brand:
- C & K
Related links
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount