IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- RS Stock No.:
- 894-9118
- Mfr. Part No.:
- KSC221J LFS
- Brand:
- C & K
2340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.476
(exc. GST)
$0.524
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.476 | $952.00 |
4000 - 6000 | $0.464 | $928.00 |
8000 + | $0.457 | $914.00 |
*price indicative
- RS Stock No.:
- 894-9118
- Mfr. Part No.:
- KSC221J LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 0.6mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 2±0.5 N |
Height | 3.5mm |
Voltage Rating | 32V dc |
Mechanical Life | 500000Operations |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm