C & K IP67 Black Tactile Switch Tactile, 2.3 mm, SPST 50mA 24 V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save -

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$599.99

(exc. GST)

$659.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$599.99$0.60-
2 - 3$597.05$0.597-
4 +$591.60$0.5921%

*price indicative

RS Stock No.:
894-9192
Mfr. Part No.:
KSC421G 70SH LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Colour

Black

Length

6.2mm

Actuator Length

2.3mm

Width

6.2mm

Illuminated

No

Mount Type

Surface

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Style

Tactile

Actuator Orientation

Straight

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Series

KSC

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

1.7N

Height

3.5mm

Mechanical Life

300000Operations

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles

Positive tactile feeling

Available in 1.6N and 3N actuator forces

J bend or Gullwing terminations

IP67

Long life Silver contacts

2 Actuator lengths; 3.5mm & 5.2mm

Momentary action

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy