Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 692-6939
- Mfr. Part No.:
- TM533V
- Brand:
- APEM
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.878
(exc. GST)
$2.066
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.878 | $9.39 |
125 - 495 | $1.812 | $9.06 |
500 - 1245 | $1.744 | $8.72 |
1250 + | $1.69 | $8.45 |
*price indicative
- RS Stock No.:
- 692-6939
- Mfr. Part No.:
- TM533V
- Brand:
- APEM
Related links
- Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm