Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 692-6983
- Mfr. Part No.:
- PTCFV
- Brand:
- APEM
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.978
(exc. GST)
$1.076
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.978 | $4.89 |
125 - 495 | $0.964 | $4.82 |
500 - 1245 | $0.952 | $4.76 |
1250 - 2495 | $0.934 | $4.67 |
2500 + | $0.922 | $4.61 |
*price indicative
- RS Stock No.:
- 692-6983
- Mfr. Part No.:
- PTCFV
- Brand:
- APEM
Related links
- Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 13mm Surface Mount
- Button Tactile Switch, SPST 50 mA @ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc