APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm
- RS Stock No.:
- 378-6634
- Mfr. Part No.:
- DTSA61KV
- Brand:
- APEM
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.493
(exc. GST)
$0.542
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.493 | $9.86 |
100 - 480 | $0.479 | $9.58 |
500 - 980 | $0.464 | $9.28 |
1000 - 1980 | $0.455 | $9.10 |
2000 + | $0.444 | $8.88 |
*price indicative
- RS Stock No.:
- 378-6634
- Mfr. Part No.:
- DTSA61KV
- Brand:
- APEM
- COO (Country of Origin):
- CN
Related links
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB