APEM Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 692-6920
- Mfr. Part No.:
- DTSMW67NV
- Brand:
- APEM
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.678 | $8.39 |
125 - 495 | $1.61 | $8.05 |
500 + | $1.542 | $7.71 |
*price indicative
- RS Stock No.:
- 692-6920
- Mfr. Part No.:
- DTSMW67NV
- Brand:
- APEM
Related links
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm