Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- RS Stock No.:
- 682-1415
- Mfr. Part No.:
- B3SN-3012P
- Brand:
- Omron
2635 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.668 | $8.34 |
125 - 495 | $1.638 | $8.19 |
500 - 1245 | $1.57 | $7.85 |
1250 - 2495 | $1.534 | $7.67 |
2500 + | $1.502 | $7.51 |
*price indicative
- RS Stock No.:
- 682-1415
- Mfr. Part No.:
- B3SN-3012P
- Brand:
- Omron
Related links
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc 1.5mm
- Button Tactile Switch, SPST 50 mA @ 24 V dc 1.41mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 24 V dc 1.3mm
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm