Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- RS Stock No.:
- 682-1349
- Mfr. Part No.:
- B3J-5100
- Brand:
- Omron
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.04
(exc. GST)
$9.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.04 |
- RS Stock No.:
- 682-1349
- Mfr. Part No.:
- B3J-5100
- Brand:
- Omron
Related links
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm