Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- RS Stock No.:
- 682-1282
- Mfr. Part No.:
- B3J-1300
- Brand:
- Omron
127 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.77
(exc. GST)
$4.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.77 |
- RS Stock No.:
- 682-1282
- Mfr. Part No.:
- B3J-1300
- Brand:
- Omron
Related links
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole