Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- RS Stock No.:
- 682-1342
- Mfr. Part No.:
- B3J-4400
- Brand:
- Omron
On back order for despatch 14/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$6.45
(exc. GST)
$7.09
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $6.45 |
25 - 99 | $6.25 |
100 - 249 | $6.04 |
250 - 499 | $5.93 |
500 + | $5.80 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 682-1342
- Mfr. Part No.:
- B3J-4400
- Brand:
- Omron
Related links
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm