Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- RS Stock No.:
- 682-1336
- Mfr. Part No.:
- B3J-4100
- Brand:
- Omron
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.28
(exc. GST)
$5.81
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.28 |
25 - 99 | $5.16 |
100 - 249 | $4.97 |
250 - 499 | $4.86 |
500 + | $4.77 |
- RS Stock No.:
- 682-1336
- Mfr. Part No.:
- B3J-4100
- Brand:
- Omron
Related links
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.07mm