IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9171
- Mfr. Part No.:
- PTS645SM952 LFS
- Brand:
- C & K
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 2000
$436.50
(exc. GST)
$480.15
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $436.50 | $0.218 |
2 - 3 | $425.58 | $0.213 |
4 + | $419.04 | $0.21 |
*price indicative
- RS Stock No.:
- 135-9171
- Mfr. Part No.:
- PTS645SM952 LFS
- Brand:
- C & K
Related links
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount