Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.4mm
- RS Stock No.:
- 718-2398
- Mfr. Part No.:
- 1-1825910-0
- Brand:
- TE Connectivity
545 In AU stock for next working day delivery
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $0.246
You pay
$0.218
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $0.218 | $1.09 |
50 - 245 | $0.212 | $1.06 |
250 - 495 | $0.206 | $1.03 |
500 - 1245 | $0.20 | $1.00 |
1250 + | $0.194 | $0.97 |
*price indicative
- RS Stock No.:
- 718-2398
- Mfr. Part No.:
- 1-1825910-0
- Brand:
- TE Connectivity
Related links
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 3.4mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 3.4mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm
- Red Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm Surface Mount