Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- RS Stock No.:
- 682-1339
- Mfr. Part No.:
- B3J-4200
- Brand:
- Omron
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 682-1339
- Mfr. Part No.:
- B3J-4200
- Brand:
- Omron
Related links
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole