Panasonic Natural Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.04

(exc. GST)

$5.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.008$5.04
25 - 45$0.992$4.96
50 - 120$0.966$4.83
125 - 245$0.946$4.73
250 +$0.93$4.65

*price indicative

RS Stock No.:
392-1944
Mfr. Part No.:
EVQP1F05M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Natural

Length

6mm

Actuator Length

5mm

Width

6.1mm

Illuminated

No

Actuator Orientation

Straight

Minimum Operating Temperature

-40°C

Contact DC Voltage

12V dc

Actuator Style

Tactile

Mount Type

Surface

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

EVQP

Height

5mm

Operating Force

2N

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
JP

Tact Switch, EVQP1 Series


Wider knob (Ø 4.6 mm), improved operability

Use of metal contacts gives improved contact stability

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy