APEM Red Tactile Switch Tactile, 5 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 270-7795
- Distrelec Article No.:
- 304-41-394
- Mfr. Part No.:
- PHAP5-30RA2B2S2N4
- Brand:
- APEM
Subtotal (1 reel of 500 units)*
$230.50
(exc. GST)
$253.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.461 | $230.50 |
*price indicative
- RS Stock No.:
- 270-7795
- Distrelec Article No.:
- 304-41-394
- Mfr. Part No.:
- PHAP5-30RA2B2S2N4
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Actuator Length | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Tactile | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | PHAP5 | |
| Height | 5mm | |
| Operating Force | 260g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Actuator Length 5mm | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Tactile | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series PHAP5 | ||
Height 5mm | ||
Operating Force 260g | ||
Mechanical Life 100000Cycles | ||
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Related links
- APEM Red Tactile Switch Tactile SPST 50 mA Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Through Hole
- APEM Red Tactile Switch Tactile SPST 50 mA Through Hole
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
