APEM Brown Tact Switch, SPST 50mA 5mm Surface Mount
- RS Stock No.:
- 270-7780
- Mfr. Part No.:
- PHAP5-10RA2B2S2N4
- Brand:
- APEM
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 900)
$0.694
(exc. GST)
$0.763
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
900 + | $0.694 | $624.60 |
*price indicative
- RS Stock No.:
- 270-7780
- Mfr. Part No.:
- PHAP5-10RA2B2S2N4
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 5mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Brown Tact Switch, SPST 50mA 5mm Through Hole
- Brown Tact Switch, SPST 50mA 3.1mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- Brown Tact Switch, SPST 50mA 8.5mm Surface Mount
- Brown Tact Switch, SPST 50mA 7.3mm Surface Mount