Red Tact Switch, SPST 50mA 5mm Through Hole
- RS Stock No.:
- 270-7827
- Mfr. Part No.:
- PHAP5-30VA2B3T2N2
- Brand:
- APEM
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.185
(exc. GST)
$0.203
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 + | $0.185 | $185.00 |
*price indicative
- RS Stock No.:
- 270-7827
- Mfr. Part No.:
- PHAP5-30VA2B3T2N2
- Brand:
- APEM
Related links
- Red Tact Switch, SPST 50mA 5mm Through Hole
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Brown Tact Switch, SPST 50mA 5mm Through Hole
- Red Tact Switch, SPST 50mA 5.85mm Through Hole
- Red Tact Switch, SPST 50mA 7mm Through Hole
- Red Tact Switch, SPST 50mA 6.15mm Through Hole
- Red Tact Switch, SPST 50mA 8.35mm Through Hole
- Red Tact Switch, SPST 50mA 3.15mm Through Hole