APEM Red Tactile Switch Button, 0.8 mm, SPST 50mA 12 V dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.22

(exc. GST)

$9.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 14 December 2026
  • Plus 2,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80$0.411$8.22
100 - 480$0.404$8.08
500 - 980$0.394$7.88
1000 - 1980$0.383$7.66
2000 +$0.372$7.44

*price indicative

RS Stock No.:
378-6397
Mfr. Part No.:
DTS61RV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Red

Actuator Length

0.8mm

Length

6mm

Width

6.2mm

Illuminated

No

Contact DC Voltage

12V dc

Actuator Style

Button

Mount Type

PCB

Minimum Operating Temperature

-25°C

Actuator Orientation

Top

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Series

DTS

Standards/Approvals

RoHS

Height

4.3mm

Operating Force

2.55N

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

  • RS Stock No. 3786511
  • Mfr. Part No. DTS644RV
Each (In a Pack of 20)
$0.481
Each (In a Pack of 10)
$0.658
Each (In a Pack of 5)
$1.226
Each (In a Pack of 10)
$0.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy