APEM Black Tactile Switch Button, 0.8 mm, SPST 50mA 12 V dc, PCB
- RS Stock No.:
- 378-6375
- Mfr. Part No.:
- DTS61KV
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.463 | $9.26 |
| 100 - 480 | $0.456 | $9.12 |
| 500 - 980 | $0.446 | $8.92 |
| 1000 - 1980 | $0.437 | $8.74 |
| 2000 + | $0.429 | $8.58 |
*price indicative
- RS Stock No.:
- 378-6375
- Mfr. Part No.:
- DTS61KV
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 0.8mm | |
| Length | 6mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Mount Type | PCB | |
| Actuator Orientation | Top | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | DTS | |
| Operating Force | 0.98N | |
| Height | 4.3mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 0.8mm | ||
Length 6mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Mount Type PCB | ||
Actuator Orientation Top | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series DTS | ||
Operating Force 0.98N | ||
Height 4.3mm | ||
- COO (Country of Origin):
- CN
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Tactile
Note
Colour of switch actuator signifies operating force.
Related links
- APEM Red Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Black Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Black Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Black Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST-NO 50 mA 12 V dc, PCB
- APEM Black Tactile Switch Button SPST 50 mA 12 V dc, Surface
- Omron IP64 Black Tactile Switch Button SPST 50 mA 24 V dc, Through Hole
