Sato Parts Red Male Test Plug, Solder Termination, 5A, 30V, Gold Plating
- RS Stock No.:
- 627-2368
- Mfr. Part No.:
- TJ-2-P-R
- Brand:
- Sato Parts
Bulk discount available
Subtotal (1 pack of 10 units)**
$23.07
(exc. GST)
$25.38
(inc. GST)
10 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | $2.307 | $23.07 |
100 - 490 | $2.273 | $22.73 |
500 + | $1.871 | $18.71 |
**price indicative
- RS Stock No.:
- 627-2368
- Mfr. Part No.:
- TJ-2-P-R
- Brand:
- Sato Parts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sato Parts | |
Colour | Red | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 30V | |
Current Rating | 5A | |
Contact Plating | Gold | |
Length | 25mm | |
Type | Test Connector | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30V | ||
Current Rating 5A | ||
Contact Plating Gold | ||
Length 25mm | ||
Type Test Connector | ||
Insulation Material Nylon | ||
Related links
- Sato Parts Black Male Banana Plug 5A Gold Plating
- Sato Parts Red Male Banana Plug Solder Termination 30V
- Sato Parts Red Terminal Post 5A, M6 x 0.75 Thread
- Sato Parts Red Terminal Post M6 x 0.75 Thread
- Sato Parts Black Terminal Post 5A
- Staubli Red Plug Test Plug 32A Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating