Brown Tactile Switch, SPST 50 mA @ 12 V dc
- RS Stock No.:
- 378-6303
- Mfr. Part No.:
- DTS32NV
- Brand:
- APEM
2730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.481 | $4.81 |
50 - 240 | $0.474 | $4.74 |
250 - 490 | $0.462 | $4.62 |
500 - 990 | $0.45 | $4.50 |
1000 + | $0.438 | $4.38 |
*price indicative
- RS Stock No.:
- 378-6303
- Mfr. Part No.:
- DTS32NV
- Brand:
- APEM
- COO (Country of Origin):
- CN
Related links
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Cap Tactile Switch, SPST 50 mA @ 12 V dc Surface Mount
- Brown Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm Surface Mount
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 5.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm