Button Tactile Switch, SPST 50 mA @ 12 V dc 0.3mm
- RS Stock No.:
- 336-7514
- Mfr. Part No.:
- SKQGAD
- Brand:
- Alps Alpine
925 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.944
(exc. GST)
$1.038
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $0.944 | $4.72 |
*price indicative
- RS Stock No.:
- 336-7514
- Mfr. Part No.:
- SKQGAD
- Brand:
- Alps Alpine
Related links
- Button Tactile Switch, SPST 50 mA @ 12 V dc 0.3mm
- Button Tactile Switch, SPST 50 mA @ 12 V dc
- Button Tactile Switch, SPST 50 mA @ 12 V dc 0.7mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 12 V ac 0.4mm Through Hole
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole