Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 336-7132
- Mfr. Part No.:
- SKQEAA
- Brand:
- Alps Alpine
On back order for despatch 12/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.204
(exc. GST)
$2.424
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $2.204 | $11.02 |
50 - 245 | $2.184 | $10.92 |
250 + | $2.138 | $10.69 |
*price indicative
- RS Stock No.:
- 336-7132
- Mfr. Part No.:
- SKQEAA
- Brand:
- Alps Alpine
Related links
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Grey Plunger Tactile Switch, SPST 5 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc