Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 336-7097
- Mfr. Part No.:
- SKHLLD
- Brand:
- Alps Alpine
110 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.038 | $5.19 |
*price indicative
- RS Stock No.:
- 336-7097
- Mfr. Part No.:
- SKHLLD
- Brand:
- Alps Alpine
Related links
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Grey Plunger Tactile Switch, SPST 5 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc