IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- RS Stock No.:
- 274-3437
- Mfr. Part No.:
- 434781025816
- Brand:
- Wurth Elektronik
780 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2600)
$1.182
(exc. GST)
$1.30
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2600 - 2600 | $1.182 | $3,073.20 |
5200 + | $1.089 | $2,831.40 |
*price indicative
- RS Stock No.:
- 274-3437
- Mfr. Part No.:
- 434781025816
- Brand:
- Wurth Elektronik
Related links
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount
- Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- IP67 Black Tact Switch, SPST 50 mA @ 24 V dc
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount