Wurth Elektronik Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3429
- Mfr. Part No.:
- 434121043836
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (On a Reel of 1800)**
$0.454
(exc. GST)
$0.499
(inc. GST)
1770 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1800 - 1800 | $0.454 | $817.20 |
3600 + | $0.431 | $775.80 |
**price indicative
- RS Stock No.:
- 274-3429
- Mfr. Part No.:
- 434121043836
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Black SPST 50mA 3mm Surface Mount
- Wurth Elektronik IP67 Black SPST 50mA 3mm Surface Mount
- Wurth Elektronik Black SPST 50mA 4.7mm Surface Mount
- Wurth Elektronik Black SPST 50mA 4.5mm Through Hole
- Wurth Elektronik Black Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik White Tact Switch, SPST 50mA 3mm Surface Mount