- RS Stock No.:
- 274-3418
- Mfr. Part No.:
- 430773051825
- Brand:
- Wurth Elektronik
745 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 5)
$1.604
(exc. GST)
$1.764
(inc. GST)
Units | Per unit | Per Tape* |
5 - 20 | $1.604 | $8.02 |
25 - 95 | $1.51 | $7.55 |
100 - 245 | $1.45 | $7.25 |
250 - 445 | $1.36 | $6.80 |
450 + | $1.234 | $6.17 |
*price indicative |
- RS Stock No.:
- 274-3418
- Mfr. Part No.:
- 430773051825
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik top actuated surface mount tact switch with cover is made of stainless steel material and has a black frame color. The terminal is made up of copper alloy material.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Grey |
Actuator Type | Tactile |
Mounting Type | Surface Mount |
Contact Current Rating | 50mA |
IP Rating | IP67 |