Red Cap Tactile Switch, SPST 50mA 3mm Through Hole
- RS Stock No.:
- 268-2494
- Mfr. Part No.:
- 2425754-1
- Brand:
- TE Connectivity
6350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 1600)
$0.414
(exc. GST)
$0.455
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
1600 - 1600 | $0.414 | $662.40 |
3200 + | $0.342 | $547.20 |
*price indicative
- RS Stock No.:
- 268-2494
- Mfr. Part No.:
- 2425754-1
- Brand:
- TE Connectivity
Related links
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole
- Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA Snap-In
- IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 12mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Green, Red Cap Tactile Switch, SPST 50 mA @ 24 V dc 5.2mm
- IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc