IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3417
- Mfr. Part No.:
- 430773051825
- Brand:
- Wurth Elektronik
730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 900)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
900 + | $1.019 | $917.10 |
*price indicative
- RS Stock No.:
- 274-3417
- Mfr. Part No.:
- 430773051825
- Brand:
- Wurth Elektronik
Related links
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50 mA @ 24 V dc
- Red Cap Tactile Switch, SPST 50mA 3mm Through Hole