Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3408
- Mfr. Part No.:
- 430451035836
- Brand:
- Wurth Elektronik
990 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.625
(exc. GST)
$0.687
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.625 | $6.25 |
100 - 240 | $0.59 | $5.90 |
250 - 490 | $0.566 | $5.66 |
500 - 990 | $0.531 | $5.31 |
1000 + | $0.483 | $4.83 |
*price indicative
- RS Stock No.:
- 274-3408
- Mfr. Part No.:
- 430451035836
- Brand:
- Wurth Elektronik
Related links
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.7mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole