White Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 274-3392
- Mfr. Part No.:
- 430162043826
- Brand:
- Wurth Elektronik
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.763
(exc. GST)
$0.839
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.763 | $7.63 |
100 - 190 | $0.721 | $7.21 |
200 + | $0.691 | $6.91 |
*price indicative
- RS Stock No.:
- 274-3392
- Mfr. Part No.:
- 430162043826
- Brand:
- Wurth Elektronik
Related links
- White Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- White Button Tact Switch, SPST 50mA 5mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount