White Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 274-3391
- Mfr. Part No.:
- 430162043826
- Brand:
- Wurth Elektronik
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 400)
$0.512
(exc. GST)
$0.563
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $0.512 | $204.80 |
800 - 1200 | $0.466 | $186.40 |
1600 + | $0.442 | $176.80 |
*price indicative
- RS Stock No.:
- 274-3391
- Mfr. Part No.:
- 430162043826
- Brand:
- Wurth Elektronik
Related links
- White Tact Switch, SPST 50mA 7mm Surface Mount
- Black Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- White Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- White Tact Switch, SPST 50mA 3.8mm Surface Mount
- White Button Tact Switch, SPST 50mA 5mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount