IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- RS Stock No.:
- 271-9100
- Mfr. Part No.:
- 1.14.012.603/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$2.43
(exc. GST)
$2.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.43 |
- RS Stock No.:
- 271-9100
- Mfr. Part No.:
- 1.14.012.603/0000
- Brand:
- RAFI
Related links
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- Black Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB