IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- RS Stock No.:
- 271-9096
- Distrelec Article No.:
- 303-70-092
- Mfr. Part No.:
- 1.14.012.501/0000
- Brand:
- RAFI
Available for back order.
Price (ex. GST) Each
$3.82
(exc. GST)
$4.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.82 |
- RS Stock No.:
- 271-9096
- Distrelec Article No.:
- 303-70-092
- Mfr. Part No.:
- 1.14.012.501/0000
- Brand:
- RAFI
Related links
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- Black Momentary Tactile Switch, 1 NO 100mA 12mm Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- Green Momentary Tactile Switch, 1 NO 100mA 15mm PCB