RAFI Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- RS Stock No.:
- 271-9145
- Distrelec Article No.:
- 135-67-094
- Mfr. Part No.:
- 3.14.001.001/0000
- Brand:
- RAFI
Subtotal (1 unit)**
$9.89
(exc. GST)
$10.88
(inc. GST)
370 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $9.89 |
**price indicative
- RS Stock No.:
- 271-9145
- Distrelec Article No.:
- 135-67-094
- Mfr. Part No.:
- 3.14.001.001/0000
- Brand:
- RAFI
Related links
- RAFI Transparent Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI Blue Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI Blue Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI Yellow Momentary Tactile Switch, 1NO 250mA Through Hole
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB