TE Connectivity Black Tactile Switch Cap, 3 mm, SP5T 50 mA, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

$31.92

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90$3.192$31.92
100 - 240$3.077$30.77
250 - 490$2.935$29.35
500 +$2.643$26.43

*price indicative

Packaging Options:
RS Stock No.:
268-2500
Mfr. Part No.:
2434804-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SP5T

Terminal Type

Solder Lug

Switch Operation

On-Off

Actuator Colour

Black

Actuator Length

3mm

Illuminated

No

Mount Type

Surface

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Actuator Style

Cap

Maximum Operating Temperature

85°C

Switch Contact Current

50 mA

Standards/Approvals

RoHS

Operating Force

360g

Mechanical Life

100000Cycles

COO (Country of Origin):
KR
The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.

100K operating life cycles

More options to fit unique applications

Multi position and ultra miniature profiles

Offering new sizes and styles to the ALCOSWITCH portfolio

Related links