TE Connectivity Black Cap Tactile Switch, Single Pole Five Throw 50mA 4mm Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

$32.97

(exc. GST)

$36.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90$3.297$32.97
100 - 240$3.179$31.79
250 +$3.032$30.32

*price indicative

Packaging Options:
RS Stock No.:
268-2498
Mfr. Part No.:
2425755-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

Single Pole Five Throw

Terminal Type

Solder Lug

Switch Operation

(On)-Off

Actuator Length

4mm

Actuator Colour

Black

Actuator Type

Cap

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50mA

COO (Country of Origin):
KR
The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.

100K operating life cycles
More options to fit unique applications
Multi position and ultra miniature profiles
Offering new sizes and styles to the ALCOSWITCH portfolio

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links