Black Top Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5633
- Mfr. Part No.:
- MCSLPT4644B3TR
- Brand:
- TE Connectivity
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.305
(exc. GST)
$0.335
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.305 | $610.00 |
4000 - 8000 | $0.295 | $590.00 |
10000 + | $0.28 | $560.00 |
*price indicative
- RS Stock No.:
- 239-5633
- Mfr. Part No.:
- MCSLPT4644B3TR
- Brand:
- TE Connectivity
Related links
- Black Top Tactile Switch, SPST 50 mA Surface Mount
- IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- Black, Grey Push Plate Tactile Switch, SPST 50 mA Surface Mount