IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0639
- Mfr. Part No.:
- KMS231GPLFS
- Brand:
- C & K
2345 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.684
(exc. GST)
$0.752
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $0.684 | $3.42 |
25 - 95 | $0.628 | $3.14 |
100 - 245 | $0.588 | $2.94 |
250 - 995 | $0.562 | $2.81 |
1000 + | $0.538 | $2.69 |
*price indicative
- RS Stock No.:
- 257-0639
- Mfr. Part No.:
- KMS231GPLFS
- Brand:
- C & K
Related links
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount