Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5629
- Mfr. Part No.:
- MCSLPT4644B2PHTR
- Brand:
- TE Connectivity
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.863
(exc. GST)
$0.949
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.863 | $17.26 |
100 - 180 | $0.837 | $16.74 |
200 - 480 | $0.813 | $16.26 |
500 - 980 | $0.789 | $15.78 |
1000 + | $0.766 | $15.32 |
*price indicative
- RS Stock No.:
- 239-5629
- Mfr. Part No.:
- MCSLPT4644B2PHTR
- Brand:
- TE Connectivity
- COO (Country of Origin):
- CN
Related links
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Connector Wrenches
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- CK Polyester, 4 Pocket Tool Belt Pouch
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount