IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0697
- Mfr. Part No.:
- PTS526SM08SMTR2LFS
- Brand:
- C & K
661 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.222
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.222 | $4.44 |
100 - 480 | $0.206 | $4.12 |
500 - 980 | $0.191 | $3.82 |
1000 - 2480 | $0.182 | $3.64 |
2500 + | $0.173 | $3.46 |
*price indicative
- RS Stock No.:
- 257-0697
- Mfr. Part No.:
- PTS526SM08SMTR2LFS
- Brand:
- C & K
Related links
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- Silver Momentary Tactile Switch, SPST 50 mA Through Hole
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount