IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9188
- Mfr. Part No.:
- PTS645SK43SMTR 92 LFS
- Brand:
- C & K
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.239
(exc. GST)
$0.263
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.239 | $239.00 |
2000 - 4000 | $0.236 | $236.00 |
5000 + | $0.231 | $231.00 |
*price indicative
- RS Stock No.:
- 135-9188
- Mfr. Part No.:
- PTS645SK43SMTR 92 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS645 Series Tactile Switches
From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.
Features and Benefits
• IP40
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins
Applications
• Industrial
• Consumer products
• Instrumentation
• Computers
• Consumer products
• Instrumentation
• Computers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.5 (Dia.)mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 2.6 N |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Plated |
Related links
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole