IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0694
- Mfr. Part No.:
- PTS526SKG15SMTR2LFS
- Brand:
- C & K
664 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.205
(exc. GST)
$0.225
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.205 | $4.10 |
100 - 480 | $0.189 | $3.78 |
500 - 980 | $0.177 | $3.54 |
1000 - 1980 | $0.169 | $3.38 |
2000 + | $0.16 | $3.20 |
*price indicative
- RS Stock No.:
- 257-0694
- Mfr. Part No.:
- PTS526SKG15SMTR2LFS
- Brand:
- C & K
Related links
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount