Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- RS Stock No.:
- 254-1797
- Mfr. Part No.:
- 431256083716
- Brand:
- Wurth Elektronik
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.826
(exc. GST)
$0.909
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.826 | $8.26 |
100 - 240 | $0.784 | $7.84 |
250 + | $0.752 | $7.52 |
*price indicative
- RS Stock No.:
- 254-1797
- Mfr. Part No.:
- 431256083716
- Brand:
- Wurth Elektronik
Related links
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole